JCC40DRSS

Heilind Number:SULJCC40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRSS

Detailed Description

Featuring a robust design, the JCC40DRSS Board To Board PCB Connector ensures reliable connectivity in demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is ideal for high-power circuitry. The contact material, PA9T & Beryllium Copper, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method facilitate easy installation on PCBs. With two rows and 80 positions, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet sturdy solution. Matte tin termination plating ensures durability. Perfect for industrial and electronic applications, the JCC40DRSS is a top choice for engineers seeking high-performance connectivity solutions.