JCC40DRST

Heilind Number:SULJCC40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRST

Detailed Description

Introducing the JCC40DRST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Its 80 positions and straight orientation make it versatile for various board-to-board connections. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a contact type of Loop Bellow and pitch of 2.54mm, precise and efficient data transmission is guaranteed. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact design with a height of 15.49mm and width of 9.4mm allows for space-saving integration. The termination plating of Matte Tin ensures solderability and RoHS compliance. Suitable for use in aerospace, military, and industrial applications, the JCC40DRST is a top choice for high-reliability connectivity solutions.