JCC40DRTI-S13

Heilind Number:SULJCC40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRTI-S13

Detailed Description

Introducing the JCC40DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact and robust design, this connector boasts two rows for secure connectivity, with a threaded mount type ensuring stability. The termination method of Card Extender guarantees easy installation. Crafted from PA9T and Beryllium Copper, it offers exceptional durability. Gold contact plating and a Full Bellow contact type ensure reliable signal transmission, even in high-voltage environments of up to 700 VAC. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Matte Tin termination plating adds further protection. With a connector height of 10.95mm and width of 10.16mm, it offers a compact yet efficient solution. Trust in the JCC40DRTIS13 for your critical connectivity needs.