JCC40DRTI-S93

Heilind Number:SULJCC40DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC40DRTI-S93

Detailed Description

The JCC40DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The connector offers 80 positions across 2 rows, each with a pitch of 2.54mm (.1 in) for easy integration. Its Full Bellow contact type with gold plating guarantees low contact resistance and high reliability. Designed for through-hole mounting, it provides secure attachment to PCBs. With an operating temperature range of -65 to 150°C, it is ideal for harsh industrial environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for space-efficient PCB layouts. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the JCC40DRTI-S93 delivers exceptional performance and durability.