JCC40DRTI

Heilind Number:SULJCC40DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRTI

Detailed Description

The JCC40DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The connector has two rows with 80 positions, making it ideal for complex PCB layouts. Its threaded mount type and thru-hole termination method provide secure and stable installation. The contacts are made of Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 2.54mm, the connector is compatible with standard PCB designs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and low profile design make it versatile for various applications. Overall, the JCC40DRTI is a top-of-the-line connector offering high reliability and performance in critical electronic systems.