JCC40DRTS

Heilind Number:SULJCC40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRTS

Detailed Description

Introducing the JCC40DRTS, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows with 80 positions, offers reliable connectivity in industrial and electronic systems. Crafted with PA9T and Beryllium Copper materials, it ensures durability and longevity, even in harsh environments. The contact plating of gold guarantees excellent signal transmission, while the termination method of Thru Hole with side hole mount type facilitates easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of scenarios. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, including matte tin termination plating, it ensures reliable performance over time. Perfect for board-to-board and card edge connections, the JCC40DRTS is a reliable solution for your connectivity needs.