JCC40DRXI

Heilind Number:SULJCC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRXI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRXI

Detailed Description

The JCC40DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector offers two rows of 80 gold-plated contacts, each with a full bellow design for optimal signal transmission. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial systems. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The Matte Tin termination plating guarantees long-term durability. Trust the JCC40DRXI for superior performance in your connectivity solutions.