JCC40DRXN

Heilind Number:SULJCC40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRXN

Detailed Description

The JCC40DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and a 700VAC voltage rating, it ensures safe and efficient power transmission. The 2-row, 80-position design with a pitch of 2.54mm allows for high-density connections. The straight orientation and thru-hole termination method make it easy to install on PCBs. Gold contact plating and full bellow contact type ensure excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating adds further protection against corrosion. Perfect for aerospace, defense, and industrial electronics, the JCC40DRXN is a reliable and high-quality connectivity solution.