JCC40DRYH

Heilind Number:SULJCC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRYH

Detailed Description

The JCC40DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The connector, with two rows and 80 positions, offers ample connectivity options. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for both commercial and industrial use. The straight orientation and clearance hole mount type make for easy installation. With its high-quality construction and performance, the JCC40DRYH is the ideal choice for critical PCB interconnections.