JCC40DRYN-S13

Heilind Number:SULJCC40DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRYN-S13

Detailed Description

JCC40DRYN-S13 features a robust design constructed from PA9T and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector is suitable for high-power applications. It offers two rows of 80 positions with a pitch of 2.54 mm (.1 in) and a contact type of Full Bellow, making it ideal for secure and efficient connections on PCBs. The termination method of Card Extender and termination plating of Matte Tin further enhance its functionality. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in diverse environments. The connector's compact size, with a height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), allows for easy integration. Its orientation of Straddle and no mounting requirement provide flexibility in installation. Trust in the JCC40DRYN-S13 for your board-to-board and card edge connection needs.