JCC40DRYN

Heilind Number:SULJCC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRYN

Detailed Description

Introducing SKU JCC40DRYN, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 80 positions with a pitch of 2.54mm (.1 in), it offers ample connectivity options. The contact material is made of durable beryllium copper with gold plating for enhanced conductivity. Its full bellow contact type and straight orientation provide secure and stable connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring easy and reliable installation on PCBs. Measuring at 10.95mm (.431 in) in height and .4 in (10.16mm) in width, this connector is compact yet robust. Ideal for board-to-board and card edge connections, it is a vital component in various electronic systems. Trust in the JCC40DRYN for superior performance and durability.