JCC40DRYS-S13

Heilind Number:SULJCC40DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DRYS-S13

Detailed Description

Introducing the JCC40DRYS-S13 Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Constructed with PA9T and Beryllium Copper, this connector ensures robust durability and reliable conductivity. Featuring a female gender and two rows, it offers versatility in various applications. With a side hole mount type and card extender termination method, installation is convenient and secure. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. Operating at amperage of 3A and voltage of 700VAC, it meets high electrical standards. The 2.54mm pitch and full bellow contact type enhance connectivity efficiency. With 80 positions and a tail length of 10.8mm, it accommodates complex circuitry with ease. Operating temperature range of -65 to 150°C ensures reliability in diverse environments. The compact design, with dimensions of 10.95mm in height and 10.16mm in width, suits space-constrained applications. Terminated with matte tin, it offers corrosion resistance for longevity. Classified under Board-to-Board PCB and Card Edge Connectors, the JCC40DRYS-S13 is a top choice for high-reliability electronic interconnections.