JCC40DRYS-S93

Heilind Number:SULJCC40DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRYS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC40DRYS-S93

Detailed Description

The JCC40DRYS-S93 is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it can handle high-power requirements with ease. The connector, designed for female gender, offers two rows of 80 positions, allowing for versatile connectivity options. Its side hole mount and through-hole termination method make installation quick and convenient. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The connector's full bellow contact type and straight orientation ensure secure mating. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. At 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. Matte Tin termination plating adds to its durability. The JCC40DRYS-S93 is part of our comprehensive range of connectors, meeting the highest standards for performance and reliability.