JCC40DRYS

Heilind Number:SULJCC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRYS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DRYS

Detailed Description

JCC40DRYS features a robust design, combining PA9T and Beryllium Copper materials for superior performance. With a contact rating of 3A and a voltage rating of 700 VAC, this connector is suitable for high-power applications. It offers two rows of 80 positions each, with a pitch of 2.54mm (.1in) for efficient connectivity. The Full Bellow contact type ensures reliable signal transmission, while the Gold plating on Beryllium Copper contacts enhances conductivity. Designed for through-hole mounting with side holes, it provides secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact size, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), makes it space-efficient on the board. The Matte Tin termination plating offers durability and corrosion resistance. Suitable for board-to-board and card edge connections, the JCC40DRYS connector is a reliable solution for various electronic applications.