JCC40DSXI

Heilind Number:SULJCC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC40DSXI

Detailed Description

The JCC40DSXI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable electrical connectivity. With a contact rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Each of the 40 contacts is plated with gold for optimal conductivity, while the full bellow contact type guarantees a stable connection. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Overall, the JCC40DSXI offers high reliability and performance in critical electronic systems.