JCC40DSXN

Heilind Number:SULJCC40DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC40DSXN

Detailed Description

The JCC40DSXN is an advanced board-to-board PCB connector designed for high-performance applications. Featuring a female gender with one row of 40 positions, this connector ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it guarantees optimal signal transmission and durability. The contact type is full bellow, providing enhanced resilience. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The termination method is thru-hole, with a pitch of 2.54mm (.1 in) and termination plating of matte tin. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for easy integration into PCBs. Ideal for aerospace, defense, and industrial applications, the JCC40DSXN ensures superior performance and reliability in demanding conditions.