JCC40DSXS

Heilind Number:SULJCC40DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DSXS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DSXS

Detailed Description

The JCC40DSXS is a high-performance board-to-board PCB connector ideal for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. This connector, designed for female gender, has a single row with 40 positions and a pitch of 2.54mm. Its straight orientation and side hole mount type make it easy to install. With a full bellow contact type and matte tin termination plating, it maintains signal integrity even in harsh environments. Operating in a wide temperature range from -65 to 150°C, it suits various industrial settings. Compact in size with dimensions of 10.95mm in height and 10.16mm in width, it saves space on the PCB. Overall, the JCC40DSXS is a top choice for high-reliability connectivity in electronic systems.