JCC40DTAD

Heilind Number:SULJCC40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTAD

Detailed Description

The JCC40DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in rugged environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its two rows of 80 gold-plated contacts, utilizing the Loop Bellow contact type, guarantee low contact resistance and high signal integrity. The connector's right-angle orientation and clearance hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it is ideal for use in various industries. Compact in size, with dimensions of 9.4mm width and 15.49mm height, the JCC40DTAD is a reliable solution for your connectivity needs.