JCC40DTAN

Heilind Number:SULJCC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTAN

Detailed Description

Introducing the JCC40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 80 positions spread across 2 rows, this connector ensures reliable connectivity in complex circuit setups. Featuring PA9T and Beryllium Copper construction, it offers durability and excellent electrical conductivity. The contact material is Beryllium Copper with Gold plating, guaranteeing superior signal transmission. Its Loop Bellow contact type and right-angle orientation make it versatile for various mounting configurations. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm and termination method via thru hole, it enables secure and stable connections. The connector is RoHS compliant and operates within a wide temperature range of -65 to 150°C, making it suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination plating is Matte Tin, ensuring longevity and corrosion resistance. Ideal for aerospace, telecommunications, and industrial applications, the JCC40DTAN is a reliable solution for your connectivity needs.