JCC40DTAT

Heilind Number:SULJCC40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTAT

Detailed Description

This high-quality board-to-board connector, SKU JCC40DTAT, boasts a durable construction featuring PA9T and beryllium copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers efficient power transmission. The female connector with two rows and a threaded mount type ensures secure and stable connections. Utilizing a through-hole termination method with gold-plated beryllium copper contacts, it guarantees excellent conductivity. The 2.54mm pitch and right-angle orientation, along with 80 positions, allow for precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for various applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, facilitates easy installation on circuit boards. The matte tin termination plating enhances durability. Suitable for hi-rel applications, this connector is a reliable choice for professionals in need of top-notch performance.