JCC40DTBI

Heilind Number:SULJCC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTBI

Detailed Description

Introducing the JCC40DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers efficient power transmission. The gold-plated contact surfaces guarantee low contact resistance and enhanced durability. With two rows of 80 loop bellow contacts, this connector provides ample connectivity options. Its threaded mount type and right-angle orientation make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of working conditions. The Matte Tin termination plating ensures secure soldering connections. With a compact size of .37 inches in width and a height of 15.49 mm, it is ideal for use in compact electronic devices. The JCC40DTBI is the perfect choice for high-reliability applications in aerospace, defense, and industrial electronics.