| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC40DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC40DTBN |
JCC40DTBN
| Heilind Number: | SULJCC40DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC40DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC40DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Beryllium Copper contacts plated in Gold, this connector ensures reliable power delivery with an amperage rating of 3A and a maximum voltage of 700VAC. With a right-angle orientation and two rows of 80 positions, it offers efficient connectivity in compact spaces. The termination method is through-hole, with a pitch of 2.54mm and operating temperature range from -65 to 150°C, making it suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and stable connection. Ideal for use in telecommunications, industrial machinery, and aerospace applications, the JCC40DTBN guarantees high performance and durability.

