JCC40DTBS

Heilind Number:SULJCC40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTBS

Detailed Description

Introducing the JCC40DTBS, a high-performance Board To Board PCB Connector designed for demanding applications. With a short description of PA9T & Beryllium Copper, this connector offers superior conductivity and durability. Featuring a female gender, two rows, and side hole mount type, it ensures secure and efficient connections. The termination method of Thru Hole with gold contact plating guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The Loop Bellow contact type and right-angle orientation further enhance its versatility. Boasting 80 positions and a tail length of 4.57mm, it facilitates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures compatibility with various systems. With termination plating in Matte Tin, it offers excellent solderability. Overall, the JCC40DTBS is a top-of-the-line connector, perfect for aerospace, defense, and industrial applications.