JCC40DTKD

Heilind Number:SULJCC40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTKD

Detailed Description

Featuring a robust construction, the JCC40DTKD connector is engineered for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Its two rows and 80 positions offer ample connectivity options, while the loop bellow contact type and gold-plated beryllium copper contacts guarantee excellent signal integrity. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the JCC40DTKD for secure and efficient board-to-board or card edge connections in your high-reliability electronic systems.