| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC40DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC40DTKN |
JCC40DTKN
| Heilind Number: | SULJCC40DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC40DTKN |
| ECAD Model: |
Specifications
Detailed Description
The JCC40DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission at up to 3A and 700VAC. With a loop bellow contact type and straight orientation, it offers secure connectivity in two rows of 80 positions, ideal for complex circuitry. The termination method of thru-hole with matte tin plating guarantees durability even in harsh environments, with an operating temperature range of -65 to 150°C. Measuring 15.49mm in height and 9.4mm in width, the JCC40DTKN is compact yet robust, making it a perfect choice for industrial and commercial electronics.

