JCC40DTMD

Heilind Number:SULJCC40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DTMD

Detailed Description

The JCC40DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and thru-hole termination method provide easy installation on PCBs. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type ensures secure mating. With 80 positions across 2 rows, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating complies with RoHS regulations. Trust the JCC40DTMD for reliable and high-speed board-to-board connections in your electronic systems.