| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC40DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC40DTMH |
JCC40DTMH
| Heilind Number: | SULJCC40DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC40DTMH |
| ECAD Model: |
Specifications
Detailed Description
JCC40DTMH features a female board-to-board PCB connector with two rows of 80 loop bellow contacts, designed for high reliability applications. Crafted from PA9T and Beryllium Copper, it ensures durability and optimal performance. The termination method through clearance holes allows for secure attachment. With a contact plating of gold and termination plating of matte tin, it guarantees efficient conductivity. Operating in a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of 15.49 mm in height and 9.4 mm in width make it space-efficient. Ideal for demanding electronics systems, the JCC40DTMH connector offers high-quality connectivity in critical applications.

