JCC40DTMN

Heilind Number:SULJCC40DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTMN

Detailed Description

The JCC40DTMN is a high-quality board-to-board PCB connector designed for reliable power transmission in demanding industrial applications. Featuring two rows with a total of 80 female contacts, this connector ensures secure and efficient connectivity. The PA9T and Beryllium Copper construction, with gold plating for enhanced conductivity, guarantees durability and long-term performance. With a contact type of Loop Bellow and a right-angle orientation, it offers flexibility in assembly. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of thru hole with matte tin plating allows for easy and secure installation on PCBs. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the JCC40DTMN for high-reliability connectivity in your electronic systems.