JCC40DTMT

Heilind Number:SULJCC40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DTMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DTMT

Detailed Description

The JCC40DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a female gender, it is suitable for various electronic devices. With two rows and a threaded mount type, it offers secure and stable connections. The termination method is through-hole, guaranteeing easy installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (0.1 in) and a voltage rating of 700 VAC, it meets high-speed and high-power requirements. The contact type is Loop Bellow, and the orientation is right angle, allowing for flexible placement on the PCB. With 80 positions and a tail length of 6.35mm (0.25 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The connector's height is 15.49mm (0.61 in) and width is 9.4mm (0.37 in), making it compact yet efficient. The termination plating is matte tin, ensuring long-term performance. Categorized under high-quality board-to-board PCB connectors and card edge connectors, the JCC40DTMT is a reliable solution for your connectivity needs.