JCC43DCKD

Heilind Number:SULJCC43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DCKD

Detailed Description

Introducing the JCC43DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring two rows with 86 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. With a contact type of Loop Bellow and a straight orientation, it facilitates seamless connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is through-hole with clearance holes, and the termination plating is Matte Tin, ensuring secure and lasting connections. With an operating temperature range of -65 to 150°C, it performs flawlessly even in extreme conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Ideal for use in aerospace, defense, and industrial settings, the JCC43DCKD is the perfect choice for reliable and high-speed data transmission.