JCC43DCKI

Heilind Number:SULJCC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DCKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DCKI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC43DCKI is a high-performance female connector designed for demanding applications. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material, Beryllium Copper, plated with gold, offers excellent conductivity and corrosion resistance. With two rows and 86 positions, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Termination plating with matte tin ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.