JCC43DCKN-S288

Heilind Number:SULJCC43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DCKN-S288

Detailed Description

The JCC43DCKN-S288 features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance in demanding applications. This female connector, designed for board-to-board PCB connections, offers two rows with a pitch of 2.54mm (.1 in) and a total of 86 positions. It boasts a contact type of Loop Bellow with Gold contact plating on Beryllium Copper, guaranteeing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for high-power setups. The termination method of Card Extender and Matte Tin termination plating further enhance its functionality. With an operating temperature range of -65 to 150°C, this connector ensures stability even in extreme environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. The orientation of Straddle and no mounting requirement offer flexibility in installation. Perfect for industrial and electronic applications, this connector, under the acronym JCC43DCKNS288, is a reliable solution for your connectivity needs.