JCC43DCKN

Heilind Number:SULJCC43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DCKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DCKN

Detailed Description

Introducing the JCC43DCKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and efficient power transfer. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The two rows of 86 gold-plated contacts provide reliable connectivity, while the straight orientation and loop bellow contact type offer ease of use. With a pitch of 2.54mm and a tail length of 4.83mm, it is compatible with standard PCB layouts. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. Trust the JCC43DCKN for secure and efficient board-to-board connections in your electronic designs.