JCC43DCKS-S288

Heilind Number:SULJCC43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DCKS-S288

Detailed Description

JCC43DCKS-S288 presents a high-performance board-to-board PCB connector designed for critical applications. Crafted from PA9T and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a 2-row layout with 86 positions and a pitch of 2.54mm, it offers seamless connectivity. The female gender, side-hole mount type, and straddle orientation make it versatile for various setups. With contact material of Beryllium Copper and gold plating, it guarantees efficient signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. The termination method, card extender, and termination plating of Matte Tin further enhance its performance. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. This connector, part of the hi-rel category, is ideal for demanding industries.