| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DCKS |
JCC43DCKS
| Heilind Number: | SULJCC43DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DCKS |
| ECAD Model: |
Specifications
Detailed Description
Experience high-quality connectivity with our JCC43DCKS Board To Board PCB Connector. Designed for optimal performance, this connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable power transmission at up to 3A and 700VAC. With a straight orientation, side hole mount, and thru-hole termination method, installation is a breeze. The two-row design offers 86 positions with a pitch of 2.54mm (.1 in), perfect for your PCB applications. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a tail length of 4.83mm (.19 in), this connector is built to withstand demanding environments. Trust in the durability and efficiency of the JCC43DCKS for all your connectivity needs.

