JCC43DCKT

Heilind Number:SULJCC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DCKT

Detailed Description

The JCC43DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, it offers reliable connectivity for intricate circuit layouts. Featuring beryllium copper contacts with gold plating, it ensures optimal signal transmission and durability. The 86 positions, each rated for 3A at 700VAC, accommodate complex connections with ease. Its straight orientation and threaded mount type facilitate secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm (.37 in), is ideal for space-constrained designs. With matte tin termination plating, it guarantees long-lasting performance. Meeting stringent quality standards, it is a reliable choice for mission-critical systems.