JCC43DETN

Heilind Number:SULJCC43DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DETN

Detailed Description

The JCC43DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable signal transmission. With a 2.54mm pitch and 86 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold contact plating and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The cantilever contact type and thru-hole termination method guarantee secure connections. Measuring 10.95mm in height and 8.38mm in width, it has a compact footprint. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. Whether used in aerospace, defense, or industrial applications, the JCC43DETN connector delivers exceptional performance.