JCC43DEYH

Heilind Number:SULJCC43DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DEYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DEYH

Detailed Description

Introducing SKU JCC43DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows with 86 positions, allowing for versatile connectivity. Its clearance hole mount type and thru-hole termination method simplify installation. The contacts are made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and cantilever contact type ensure secure connections. Additionally, it has a tail length of 11.18mm, connector height of 10.95mm, and connector width of 8.38mm, making it compact yet efficient. Terminated with matte tin, it complies with RoHS regulations. This connector, categorized under hi-rel connectors, is perfect for aerospace, military, and industrial applications where reliability is paramount. Upgrade your system with the JCC43DEYH connector for seamless and robust connectivity.