JCC43DEYN

Heilind Number:SULJCC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DEYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DEYN

Detailed Description

The JCC43DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With 86 positions arranged in two rows, it allows for versatile PCB layouts. Operating within a wide temperature range from -65 to 150°C, it is ideal for use in various industries. The compact design, measuring 10.95mm in height and 8.38mm in width, saves space on the PCB. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental sustainability. Perfect for high-reliability applications, the JCC43DEYN is a top choice for engineers seeking quality and performance in their designs.