The JCC43DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and beryllium copper contacts, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The right angle orientation and clearance hole mount type make it easy to integrate into your PCB design. Gold-plated contacts provide excellent conductivity, while matte tin termination plating offers robust solder connections. With 86 positions spread across two rows, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The JCC43DKAD is a top choice for engineers looking for a high-reliability connector solution.