JCC43DKAI-S1243

Heilind Number:SULJCC43DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKAI-S1243

Detailed Description

The PA9T & Beryllium Copper Board To Board PCB Connector, JCC43DKAI-S1243, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows with 86 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The termination method is thru-hole, with gold-plated beryllium copper contacts for excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and threaded mount type make it easy to install on PCBs. With matte tin termination plating and a compact size of 13.97mm height and 10.16mm width, it is ideal for space-constrained designs. Whether used in aerospace, industrial, or telecommunications applications, the JCC43DKAIS1243 ensures robust and durable connections.