JCC43DKAI

Heilind Number:SULJCC43DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKAI

Detailed Description

The JCC43DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The connector, with a female gender and right-angle orientation, offers convenient installation. Its two rows of 86 positions, with a pitch of 2.54mm, provide ample connectivity options. Gold-plated cantilever contacts and matte tin termination guarantee optimal signal transmission and longevity. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The threaded mount type and thru-hole termination method ensure secure attachment to PCBs. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. This connector, categorized under hi-rel products, is ideal for aerospace, defense, and industrial applications. Meet your connectivity needs with the JCC43DKAI, the perfect blend of performance and reliability.