JCC43DKAS

Heilind Number:SULJCC43DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKAS

Detailed Description

The JCC43DKAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and gold plating guarantee low contact resistance and high durability. The two-row, right-angle orientation with side-hole mount and thru-hole termination method offers versatile installation options. With 86 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's matte tin termination plating enhances solderability and RoHS compliance. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet robust. Trust the JCC43DKAS for secure and efficient PCB connections in critical systems.