JCC43DKAT

Heilind Number:SULJCC43DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKAT

Detailed Description

Introducing the JCC43DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Beryllium Copper contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The Cantilever contact type and gold plating offer low contact resistance and high durability. With 86 positions arranged in 2 rows, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure attachment to the PCB. Operating in a wide temperature range from -65 to 150 °C, this connector is perfect for aerospace, military, and industrial applications. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JCC43DKAT for high-reliability performance in critical systems.