JCC43DKDH

Heilind Number:SULJCC43DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKDH

Detailed Description

Introducing the JCC43DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is ideal for power and signal transmission. The two-row design with 86 positions offers ample connectivity options, while the Thru Hole mount type and Cantilever contact type guarantee secure and efficient assembly. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the JCC43DKDH for your critical PCB interconnect needs.