JCC43DKDI-S1243

Heilind Number:SULJCC43DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKDI-S1243

Detailed Description

Introducing JCC43DKDI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 86 female contact positions, each capable of carrying up to 3A of current at 700VAC. Constructed with PA9T and Beryllium Copper, it ensures robust and reliable connectivity. The gold-plated contact surfaces offer optimal signal transmission while the cantilever design provides secure mating. With a threaded mount type and thru-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for space-saving integration on PCBs. Matte Tin termination plating enhances durability. The JCC43DKDIS1243 is the ideal solution for high-reliability electronic systems.