JCC43DKDI

Heilind Number:SULJCC43DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKDI

Detailed Description

Introducing the JCC43DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make it easy to insert and remove. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The termination method of thru hole with matte tin plating guarantees durability and stability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether in aerospace, defense, or industrial settings, the JCC43DKDI is a reliable solution for your connectivity needs.