JCC43DKDN

Heilind Number:SULJCC43DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKDN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKDN

Detailed Description

Introducing the JCC43DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 86 positions, this connector offers reliable connectivity in compact spaces. The contact material, Beryllium Copper with gold plating, ensures excellent conductivity and durability, while the cantilever contact type guarantees secure mating. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power transmission requirements. The termination method of thru-hole soldering with matte tin plating facilitates easy and robust installation. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its low-profile design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained applications. Trust the JCC43DKDN for reliable and efficient board-to-board connections in your projects.