JCC43DKDS

Heilind Number:SULJCC43DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKDS

Detailed Description

Introducing the JCC43DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts plated with gold, this connector ensures reliable power and data transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent industry standards for performance and safety. The cantilever contact type and side-hole mount design make for easy and secure installation, while the termination method of thru-hole soldering guarantees robust connectivity. With two rows and 86 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the JCC43DKDS for your critical connectivity needs.