| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DKEH |
JCC43DKEH
| Heilind Number: | SULJCC43DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, right-angle orientation, and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin termination further enhance its durability. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust the JCC43DKEH for secure and efficient board-to-board connections.

